Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP8718EN-LF-P

DigiKey Part Number
1589-MP8718EN-LF-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP8718EN-LF-P
Description
IC REG BUCK ADJ 4A 8SOICE
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
21V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
18.9V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOICE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.72904$1,364.52
1,000$2.65096$2,650.96
1,500$2.61187$3,917.81
2,500$2.56854$6,421.35
3,500$2.54323$8,901.31
5,000$2.51888$12,594.40
Manufacturers Standard Package
Unit Price without GST:$2.72904
Unit Price with GST:$3.00194