Half Bridge Driver Buck Converters Power MOSFET 35-TLGA (3x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP86972GLJTH-Z

DigiKey Part Number
1589-MP86972GLJTH-ZTR-ND - Tape & Reel (TR)
1589-MP86972GLJTH-ZCT-ND - Cut Tape (CT)
1589-MP86972GLJTH-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP86972GLJTH-Z
Description
IC HALF BRIDGE DRIVER 60A 35TLGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Half Bridge Driver Buck Converters Power MOSFET 35-TLGA (3x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge
Applications
Buck Converters
Interface
Analog, PWM
Load Type
Inductive
Technology
Power MOSFET
Rds On (Typ)
-
Current - Output / Channel
60A
Current - Peak Output
95A
Voltage - Supply
3V ~ 3.6V
Voltage - Load
3V ~ 12V
Operating Temperature
-40°C ~ 125°C (TJ)
Features
Bootstrap Circuit, Diode Emulation
Fault Protection
Current Limiting, ESD, Over Temperature, UVLO
Mounting Type
Surface Mount
Package / Case
35-PowerVFLGA
Supplier Device Package
35-TLGA (3x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,860
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.53000$9.53
10$6.40300$64.03
100$4.65460$465.46
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$3.80276$19,013.80
Manufacturers Standard Package
Unit Price without GST:$9.53000
Unit Price with GST:$10.48300