- Converter, LNB Voltage Regulator IC 1 Output 20-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP8128GQ-P

DigiKey Part Number
1589-MP8128GQ-PTR-ND - Tape & Reel (TR)
1589-MP8128GQ-PCT-ND - Cut Tape (CT)
1589-MP8128GQ-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP8128GQ-P
Description
1A LNB POWER REGULATOR WITH I2C
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
- Converter, LNB Voltage Regulator IC 1 Output 20-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MP8128GQ-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Converter, LNB
Voltage - Input
14V
Number of Outputs
1
Voltage - Output
40V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.86000$2.86
10$2.11000$21.10
25$1.92240$48.06
100$1.71490$171.49
250$1.61596$403.99
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.55636$778.18
1,000$1.50730$1,507.30
1,500$1.48273$2,224.10
2,500$1.45549$3,638.72
3,500$1.43958$5,038.53
5,000$1.42427$7,121.35
Manufacturers Standard Package
Unit Price without GST:$2.86000
Unit Price with GST:$3.14600