USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUSB1-DFN-HSR4

DigiKey Part Number
123-AUSB1-DFN-HSR4TR-ND - Tape & Reel (TR)
123-AUSB1-DFN-HSR4CT-ND - Cut Tape (CT)
123-AUSB1-DFN-HSR4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AUSB1-DFN-HSR4
Description
CONN RCPT USB3.2 TYPEC 24POS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
AUSB1-DFN-HSR4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
30V
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 820
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.55000$4.55
10$3.86300$38.63
25$3.62120$90.53
50$3.44780$172.39
100$3.28310$328.31
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$3.16677$950.03
600$3.01563$1,809.38
900$2.93061$2,637.55
1,500$2.82693$4,240.39
2,100$2.76067$5,797.41
3,000$2.69213$8,076.39
Manufacturers Standard Package
Unit Price without GST:$4.55000
Unit Price with GST:$5.00500