4A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP18831-A4BGY-P

DigiKey Part Number
1589-MP18831-A4BGY-PTR-ND - Tape & Reel (TR)
1589-MP18831-A4BGY-PCT-ND - Cut Tape (CT)
1589-MP18831-A4BGY-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP18831-A4BGY-P
Description
DGTL ISO 5KV 2CH GATE DVR 16SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
2
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Propagation Delay tpLH / tpHL (Max)
65ns, 65ns
Pulse Width Distortion (Max)
6ns
Rise / Fall Time (Typ)
10ns, 10ns
Current - Output High, Low
4A, 4A
Current - Peak Output
4A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
0V ~ 30V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Approval Agency
CQC, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 519
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.20000$6.20
10$4.68900$46.89
25$4.31120$107.78
100$3.89610$389.61
250$3.69832$924.58
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.57906$1,789.53
1,000$3.48094$3,480.94
1,500$3.43178$5,147.67
2,500$3.37733$8,443.33
3,500$3.34551$11,709.28
Manufacturers Standard Package
Unit Price without GST:$6.20000
Unit Price with GST:$6.82000