Direct

MP6537GV-P | |
|---|---|
DigiKey Part Number | 1589-MP6537GV-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6537GV-P |
Description | 100V, THREE-PHASE BLDC MOTOR PRE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET On/Off, PWM 28-QFN (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Current Management | |
Output Configuration | Half Bridge (3) | |
Interface | On/Off, PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 8V ~ 100V | |
Voltage - Load | 8V ~ 100V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.43754 | $1,218.77 |
| 1,000 | $2.36644 | $2,366.44 |
| 1,500 | $2.33083 | $3,496.25 |
| 2,500 | $2.29136 | $5,728.40 |
| 3,500 | $2.26829 | $7,939.01 |
| 5,000 | $2.24612 | $11,230.60 |
| Unit Price without GST: | $2.43754 |
|---|---|
| Unit Price with GST: | $2.68129 |


