
MP6529GF | |
|---|---|
DigiKey Part Number | MP6529GF-ND |
Manufacturer | |
Manufacturer Product Number | MP6529GF |
Description | 5V TO 35V, THREE-PHASE, BRUSHLES |
Customer Reference | |
Detailed Description | Motor Driver 28-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | * | |
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |

