
MP5493GJ-Z | |
|---|---|
DigiKey Part Number | 1589-MP5493GJ-ZTR-ND - Tape & Reel (TR) 1589-MP5493GJ-ZCT-ND - Cut Tape (CT) 1589-MP5493GJ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5493GJ-Z |
Description | 36V, 0.6A, 550KHZ, SYNCHRONOUS B |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Supercapacitor Charger PMIC TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Supercapacitor Charger | |
Current - Supply | - | |
Voltage - Supply | 5V ~ 36V | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.61400 | $16.14 |
| 25 | $1.46440 | $36.61 |
| 100 | $1.29990 | $129.99 |
| 250 | $1.22160 | $305.40 |
| 500 | $1.17438 | $587.19 |
| 1,000 | $1.13553 | $1,135.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.08752 | $3,262.56 |
| 6,000 | $1.06403 | $6,384.18 |
| 9,000 | $1.05227 | $9,470.43 |
| Unit Price without GST: | $2.22000 |
|---|---|
| Unit Price with GST: | $2.44200 |




