
MPQ3367GR-AEC1-Z | |
---|---|
DigiKey Part Number | 1589-MPQ3367GR-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ3367GR-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ3367GR-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ3367GR-AEC1-Z |
Description | 6 CHANNELS, MAX.150MA/CH,BOOST W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, I2C, PWM Dimming 150mA 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 3.5V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | - | |
Current - Output / Channel | 150mA | |
Frequency | 400kHz ~ 2.2MHz | |
Dimming | Analog, I2C, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.33000 | $6.33 |
10 | $4.78500 | $47.85 |
25 | $4.39960 | $109.99 |
100 | $3.97530 | $397.53 |
250 | $3.77304 | $943.26 |
500 | $3.65112 | $1,825.56 |
1,000 | $3.55080 | $3,550.80 |
2,500 | $3.44489 | $8,612.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.38108 | $16,905.40 |
Unit Price without GST: | $6.33000 |
---|---|
Unit Price with GST: | $6.96300 |