PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (1) 250kHz, 420kHz, 1.1MHz, 2.1MHz 21-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4255GVE-0002-P

DigiKey Part Number
1589-MP4255GVE-0002-PTR-ND - Tape & Reel (TR)
1589-MP4255GVE-0002-PCT-ND - Cut Tape (CT)
1589-MP4255GVE-0002-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP4255GVE-0002-P
Description
36V, 3A, DUAL-CHANNEL BUCK CONVE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (1) 250kHz, 420kHz, 1.1MHz, 2.1MHz 21-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
MP4255GVE-0002-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Topology
Step-Down (Buck) Synchronous (2), Linear (LDO) (1)
Number of Outputs
3
Frequency - Switching
250kHz, 420kHz, 1.1MHz, 2.1MHz
Voltage/Current - Output 1
1V ~ 36V, 3A
Voltage/Current - Output 2
1V ~ 36V, 3A
Voltage/Current - Output 3
Adjustable, Adjustable, Fixed, 6V, 1mA
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
4V ~ 36V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
21-PowerVFQFN
Supplier Device Package
21-QFN (4x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 475
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.24000$8.24
10$6.30200$63.02
25$5.81440$145.36
100$5.27970$527.97
250$5.06128$1,265.32
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.87110$2,435.55
1,000$4.74465$4,744.65
1,500$4.68130$7,021.95
2,500$4.61110$11,527.75
Manufacturers Standard Package
Unit Price without GST:$8.24000
Unit Price with GST:$9.06400