
EV44018-S-HR1001-S-00C | |
|---|---|
DigiKey Part Number | 1589-EV44018-S-HR1001-S-00C-ND |
Manufacturer | |
Manufacturer Product Number | EV44018-S-HR1001-S-00C |
Description | EVAL BOARD FOR HR1001A MP174 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HR1001A, MP174, MP44018A, MP6924A - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 20A | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 12V | |
Features | - | |
Voltage - Input | 90 ~ 265 VAC | |
Contents | Board(s) | |
Utilized IC / Part | HR1001A, MP174, MP44018A, MP6924A | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $297.75000 | $297.75 |
| Unit Price without GST: | $297.75000 |
|---|---|
| Unit Price with GST: | $327.52500 |

