LED Driver IC 1 Output AC DC Offline Switcher Flyback PWM Dimming 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4021GS-A-P

DigiKey Part Number
1589-MP4021GS-A-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP4021GS-A-P
Description
IC LED DVR OFLN SWITCHER 8SOIC
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback PWM Dimming 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
AC DC Offline Switcher
Topology
Flyback
Internal Switch(s)
-
Number of Outputs
1
Voltage - Supply (Min)
10.3V
Voltage - Supply (Max)
23V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.85144$925.72
1,000$1.79477$1,794.77
1,500$1.76639$2,649.59
2,500$1.73496$4,337.40
3,500$1.71658$6,008.03
5,000$1.69891$8,494.55
Manufacturers Standard Package
Unit Price without GST:$1.85144
Unit Price with GST:$2.03658