
1054291216 | |
|---|---|
DigiKey Part Number | 900-1054291216TR-ND - Tape & Reel (TR) 900-1054291216CT-ND - Cut Tape (CT) 900-1054291216DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1054291216 |
Description | NANO-FIT HDR SMT VT DLR 16CKT 15 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1054291216 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.382" (9.70mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place | |
Operating Temperature | -40°C ~ 115°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 4A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 30.0µin (0.76µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.98000 | $8.98 |
| 10 | $7.63400 | $76.34 |
| 100 | $6.48760 | $648.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $7.14830 | $2,144.49 |
| 600 | $6.80733 | $4,084.40 |
| 900 | $6.61554 | $5,953.99 |
| 1,500 | $6.38164 | $9,572.46 |
| 2,100 | $6.23210 | $13,087.41 |
| Unit Price without GST: | $8.98000 |
|---|---|
| Unit Price with GST: | $9.87800 |

