
MP2313GJ-Z | |
|---|---|
DigiKey Part Number | 1589-1882-2-ND - Tape & Reel (TR) 1589-1882-1-ND - Cut Tape (CT) 1589-1882-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2313GJ-Z |
Description | IC REG BUCK ADJ 1A TSOT23-8 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 19.92V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.97000 | $2.97 |
| 10 | $2.19300 | $21.93 |
| 25 | $1.99800 | $49.95 |
| 100 | $1.78350 | $178.35 |
| 250 | $1.68136 | $420.34 |
| 500 | $1.61976 | $809.88 |
| 1,000 | $1.56901 | $1,569.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.50636 | $4,519.08 |
| 6,000 | $1.47570 | $8,854.20 |
| 9,000 | $1.46034 | $13,143.06 |
| Unit Price without GST: | $2.97000 |
|---|---|
| Unit Price with GST: | $3.26700 |










