Similar

MP2205DL-LF-Z | |
|---|---|
DigiKey Part Number | MP2205DL-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2205DL-LF-Z |
Description | IC REG 2.5A 14QFN |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 14-VFDFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-QFN (3x4) | |
Base Product Number |


