
MP20075DH-LF | |
|---|---|
DigiKey Part Number | MP20075DH-LF-ND |
Manufacturer | |
Manufacturer Product Number | MP20075DH-LF |
Description | IC REG ADJ 3A 8MSOP EP |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 1 Output 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MP20075DH-LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Applications | Converter, DDR | |
Voltage - Input | 1.05V ~ 3.6V | |
Number of Outputs | 1 | |
Voltage - Output | 3.3V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |

