Parametric Equivalent



MP20045DQ-33-LF-P | |
|---|---|
DigiKey Part Number | 1589-1053-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP20045DQ-33-LF-P |
Description | IC REG LINEAR 3.3V 1A 8-QFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.28V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
PSRR | 56dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.23156 | $615.78 |
| 1,000 | $1.19095 | $1,190.95 |
| 1,500 | $1.17059 | $1,755.88 |
| 2,500 | $1.14805 | $2,870.12 |
| 3,500 | $1.13487 | $3,972.05 |
| 5,000 | $1.12220 | $5,611.00 |
| Unit Price without GST: | $1.23156 |
|---|---|
| Unit Price with GST: | $1.35472 |


