MP3439 - 2 Non-Isolated Outputs DC/DC, Step Up Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVL3439-C-00A

DigiKey Part Number
1589-EVL3439-C-00A-ND
Manufacturer
Manufacturer Product Number
EVL3439-C-00A
Description
5.2V, 3A DUAL-PHASE BOOST CONVER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MP3439 - 2 Non-Isolated Outputs DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up
Outputs and Type
2 Non-Isolated Outputs
Power - Output
-
Voltage - Output
5.2V
Current - Output
3A
Voltage - Input
2.7V ~ 5V
Regulator Topology
Boost
Frequency - Switching
2MHz
Contents
Board(s)
Utilized IC / Part
MP3439
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$39.34000$39.34
Manufacturers Standard Package
Unit Price without GST:$39.34000
Unit Price with GST:$43.27400