Direct

MP163BGS-5-Z | |
|---|---|
DigiKey Part Number | 1589-MP163BGS-5-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP163BGS-5-Z |
Description | 700V, NON-ISOLATED, OFFLINE REGU |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Buck-Boost, Flyback Topology 8-SOIC-7B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Boost, Buck, Buck-Boost, Flyback | |
Voltage - Supply (Vcc/Vdd) | 5.3V ~ 6.5V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Temperature, Short Circuit, UVLO | |
Control Features | EN, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 8-SOIC-7B | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.05425 | $2,635.62 |
| 5,000 | $1.03027 | $5,151.35 |
| 7,500 | $1.01826 | $7,636.95 |
| 12,500 | $1.00496 | $12,562.00 |
| Unit Price without GST: | $1.05425 |
|---|---|
| Unit Price with GST: | $1.15968 |


