Parametric Equivalent
Parametric Equivalent

MP1495DJ-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1848-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP1495DJ-LF-Z |
Description | IC REG BUCK ADJ 3A TSOT23-8 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.57203 | $4,716.09 |
| 6,000 | $1.54011 | $9,240.66 |
| 9,000 | $1.52412 | $13,717.08 |
| Unit Price without GST: | $1.57203 |
|---|---|
| Unit Price with GST: | $1.72923 |









