
HF500AGP-30 | |
---|---|
DigiKey Part Number | 1589-HF500AGP-30-ND |
Manufacturer | |
Manufacturer Product Number | HF500AGP-30 |
Description | FIXED-FREQUENCY, EMI-OPTIMIZED F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 8-PDIP-7B |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 24V | |
Duty Cycle | - | |
Frequency - Switching | 65kHz | |
Power (Watts) | 27 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | 8-PDIP-7B | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.05000 | $4.05 |
10 | $3.02100 | $30.21 |
50 | $2.60560 | $130.28 |
100 | $2.47680 | $247.68 |
250 | $2.34076 | $585.19 |
500 | $2.25876 | $1,129.38 |
1,000 | $2.19127 | $2,191.27 |
2,500 | $2.12002 | $5,300.05 |
Unit Price without GST: | $4.05000 |
---|---|
Unit Price with GST: | $4.45500 |