
EVHF920-S-00B | |
|---|---|
DigiKey Part Number | 1589-EVHF920-S-00B-ND |
Manufacturer | |
Manufacturer Product Number | EVHF920-S-00B |
Description | EVAL BOARD FOR HF920 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | HF920 - 2 Isolated Outputs AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 2 Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 16.5V, 16.5V | |
Current - Output | 300mA, 100mA | |
Voltage - Input | 85 ~ 350 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | 150kHz | |
Contents | Board(s) | |
Utilized IC / Part | HF920 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.34000 | $39.34 |
| Unit Price without GST: | $39.34000 |
|---|---|
| Unit Price with GST: | $43.27400 |

