
EV6508-F-00A | |
|---|---|
DigiKey Part Number | 1589-EV6508-F-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV6508-F-00A |
Description | EVAL BOARD FOR MP6508GF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MP6508GF - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | MP6508GF | |
Primary Attributes | Motors (DC) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $114.61000 | $114.61 |
| Unit Price without GST: | $114.61000 |
|---|---|
| Unit Price with GST: | $126.07100 |

