
EV2696B-Q-00A | |
|---|---|
DigiKey Part Number | 1589-EV2696B-Q-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV2696B-Q-00A |
Description | EVAL BOARD FOR MP2696B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MP2696B - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | MP2696B | |
Primary Attributes | 4V ~ 11V Input Voltage | |
Secondary Attributes | I2C Interface(s), Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $77.24000 | $77.24 |
| Unit Price without GST: | $77.24000 |
|---|---|
| Unit Price with GST: | $84.96400 |

