
EV2696A-Q-00A | |
|---|---|
DigiKey Part Number | 1589-EV2696A-Q-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV2696A-Q-00A |
Description | EVAL BOARD FOR MP2696A |
Customer Reference | |
Detailed Description | MP2696A - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | Yes | |
Utilized IC / Part | MP2696A | |
Primary Attributes | Li-Ion / Li-Pol (1 Cell) | |
Secondary Attributes | I2C Interface(s), Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

