
MM-3P2-069-161-995R-KS56 | |
|---|---|
DigiKey Part Number | 4134-MM-3P2-069-161-995R-KS56-ND |
Manufacturer | |
Manufacturer Product Number | MM-3P2-069-161-995R-KS56 |
Description | MM-3P2-069-161-995R-KS56 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer AirBorn, a Molex company | Number of Positions 69 |
Series | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,945.15000 | $2,945.15 |
| Unit Price without GST: | $2,945.15000 |
|---|---|
| Unit Price with GST: | $3,239.66500 |

