


5051103096 | |
|---|---|
DigiKey Part Number | 900-5051103096TR-ND - Tape & Reel (TR) 900-5051103096CT-ND - Cut Tape (CT) 900-5051103096DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5051103096 |
Description | CONN FFC BOTTOM 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5051103096 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.075" (1.90mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A per Contact | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.62000 | $1.62 |
| 10 | $1.38500 | $13.85 |
| 25 | $1.29840 | $32.46 |
| 50 | $1.23640 | $61.82 |
| 100 | $1.17730 | $117.73 |
| 250 | $1.10352 | $275.88 |
| 500 | $1.05084 | $525.42 |
| 1,000 | $1.00066 | $1,000.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.01244 | $3,037.32 |
| 6,000 | $0.96415 | $5,784.90 |
| 9,000 | $0.93698 | $8,432.82 |
| 15,000 | $0.90385 | $13,557.75 |
| Unit Price without GST: | $1.62000 |
|---|---|
| Unit Price with GST: | $1.78200 |









