5025780806 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 4,367
Unit Price: $0.47000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.29833
Datasheet

Parametric Equivalent


WEC
In Stock: 8,830
Unit Price: $0.22720
Datasheet

Parametric Equivalent


WEC
In Stock: 36,949
Unit Price: $0.31666
Datasheet
8 Rectangular Connectors - Housings Plug Green 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5025780806

DigiKey Part Number
900-5025780806-ND
Manufacturer
Manufacturer Product Number
5025780806
Description
15 WB SINGLE PLUG HSG 8CKT GREEN
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Green 0.059" (1.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Non-Gendered
Number of Positions
Pitch
0.059" (1.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Green
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.