
5017450301 | |
|---|---|
DigiKey Part Number | WM20777TR-ND - Tape & Reel (TR) WM20777CT-ND - Cut Tape (CT) WM20777DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5017450301 |
Description | CONN PLUG 30POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5017450301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 2mm, 2.3mm | |
Height Above Board | 0.064" (1.64mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.23000 | $2.23 |
| 10 | $1.90100 | $19.01 |
| 25 | $1.78120 | $44.53 |
| 50 | $1.69560 | $84.78 |
| 100 | $1.61460 | $161.46 |
| 250 | $1.51348 | $378.37 |
| 500 | $1.44118 | $720.59 |
| 1,000 | $1.37241 | $1,372.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.36860 | $3,421.50 |
| 5,000 | $1.30332 | $6,516.60 |
| 7,500 | $1.26660 | $9,499.50 |
| Unit Price without GST: | $2.23000 |
|---|---|
| Unit Price with GST: | $2.45300 |





