5013280200 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 23,838
Unit Price: $0.44000
Datasheet
2 Rectangular Connectors - Housings Receptacle White 0.130" (3.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5013280200

DigiKey Part Number
WM24235-ND
Manufacturer
Manufacturer Product Number
5013280200
Description
CONN RCPT HSG 2POS 3.30MM
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle White 0.130" (3.30mm)
Datasheet
 Datasheet
EDA/CAD Models
5013280200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.130" (3.30mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
White
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-25°C ~ 80°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6,700 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6,700In Stock
Ships from WEC