



5010170808 | |
|---|---|
DigiKey Part Number | WM20769TR-ND - Tape & Reel (TR) WM20769CT-ND - Cut Tape (CT) WM20769DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5010170808 |
Description | CONN PLUG 80POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5010170808 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.120" (3.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.15000 | $5.15 |
| 10 | $4.37700 | $43.77 |
| 25 | $4.10200 | $102.55 |
| 50 | $3.90620 | $195.31 |
| 100 | $3.71950 | $371.95 |
| 250 | $3.48648 | $871.62 |
| 500 | $3.34882 | $1,674.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.07263 | $4,608.95 |
| 3,000 | $2.92612 | $8,778.36 |
| 4,500 | $2.84368 | $12,796.56 |
| Unit Price without GST: | $5.15000 |
|---|---|
| Unit Price with GST: | $5.66500 |


