
2264291062 | |
|---|---|
DigiKey Part Number | 900-2264291062-ND |
Manufacturer | |
Manufacturer Product Number | 2264291062 |
Description | MICRO-FIT3.0 R-S 6CKT 150MM DISC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | $4.46105 | $3,791.89 |
| Unit Price without GST: | $4.46105 |
|---|---|
| Unit Price with GST: | $4.90716 |

