
2262452064 | |
|---|---|
DigiKey Part Number | 900-2262452064-ND |
Manufacturer | |
Manufacturer Product Number | 2262452064 |
Description | MINI-FIT VERSA BL R-S 6CKT 600MM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2262452064 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Blue, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.32000 | $9.32 |
| 10 | $7.91400 | $79.14 |
| 25 | $7.41760 | $185.44 |
| 50 | $7.06360 | $353.18 |
| 170 | $6.47918 | $1,101.46 |
| 340 | $6.16994 | $2,097.78 |
| 510 | $5.99604 | $3,057.98 |
| 1,020 | $5.71009 | $5,824.29 |
| 2,550 | $5.35309 | $13,650.38 |
| Unit Price without GST: | $9.32000 |
|---|---|
| Unit Price with GST: | $10.25200 |

