
2261962063 | |
|---|---|
DigiKey Part Number | 900-2261962063-ND |
Manufacturer | |
Manufacturer Product Number | 2261962063 |
Description | MINI-FIT VERSA BL R-R 6CKT 300MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2261962063 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Blue, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.87000 | $11.87 |
| 10 | $10.09500 | $100.95 |
| 25 | $9.46200 | $236.55 |
| 50 | $9.01060 | $450.53 |
| 170 | $8.26512 | $1,405.07 |
| 340 | $7.87082 | $2,676.08 |
| 510 | $7.64902 | $3,901.00 |
| 1,020 | $7.28428 | $7,429.97 |
| Unit Price without GST: | $11.87000 |
|---|---|
| Unit Price with GST: | $13.05700 |

