
2195640037 | |
|---|---|
DigiKey Part Number | 900-2195640037-ND |
Manufacturer | |
Manufacturer Product Number | 2195640037 |
Description | CONN RCPT 7POS R/A PRESS-FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Position Receptacle, Female Blade Sockets Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2195640037 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 7 | |
Pitch | - | |
Mounting Type | Through Hole, Right Angle | |
Number of Rows | 1 | |
Termination | Press-Fit | |
Wire Gauge | - | |
Features | Board Guide | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.36000 | $39.36 |
| 18 | $32.09000 | $577.62 |
| 36 | $30.55917 | $1,100.13 |
| 54 | $29.69759 | $1,603.67 |
| 108 | $28.28102 | $3,054.35 |
| 252 | $26.64167 | $6,713.70 |
| 504 | $25.37183 | $12,787.40 |
| Unit Price without GST: | $39.36000 |
|---|---|
| Unit Price with GST: | $43.29600 |

