
2170630075 | |
|---|---|
DigiKey Part Number | 900-2170630075TR-ND - Tape & Reel (TR) 900-2170630075CT-ND - Cut Tape (CT) 900-2170630075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2170630075 |
Description | 2.0 ST ASSY 7CKT ETP BK_GW POT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 7 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2170630075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.390" (9.91mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin-Bismuth | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin-Bismuth | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $2.10100 | $21.01 |
| 100 | $1.78530 | $178.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.59358 | $796.79 |
| 1,000 | $1.51753 | $1,517.53 |
| 1,500 | $1.47474 | $2,212.11 |
| 2,500 | $1.42256 | $3,556.40 |
| 3,500 | $1.38921 | $4,862.24 |
| 5,000 | $1.35471 | $6,773.55 |
| Unit Price without GST: | $2.47000 |
|---|---|
| Unit Price with GST: | $2.71700 |

