
FEMC008GTTG7-T13-16 | |
|---|---|
DigiKey Part Number | 3052-FEMC008GTTG7-T13-16-ND |
Manufacturer | |
Manufacturer Product Number | FEMC008GTTG7-T13-16 |
Description | IC FLASH 64GBIT EMMC 100FBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (MLC) Memory IC 64Gbit eMMC 200 MHz 100-FBGA (14x18) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (MLC) | |
Memory Size | ||
Memory Organization | 8G x 8 | |
Memory Interface | eMMC | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-FBGA (14x18) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.74000 | $59.74 |
| 10 | $55.25600 | $552.56 |
| 25 | $53.48360 | $1,337.09 |
| 50 | $52.15740 | $2,607.87 |
| 100 | $50.84810 | $5,084.81 |
| 250 | $49.15080 | $12,287.70 |
| Unit Price without GST: | $59.74000 |
|---|---|
| Unit Price with GST: | $65.71400 |


