
C0805X473K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X473K4RACAUTOTR-ND - Tape & Reel (TR) 399-C0805X473K4RACAUTOCT-ND - Cut Tape (CT) 399-C0805X473K4RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X473K4RACAUTO |
Description | CAP CER 0.047UF 16V 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X473K4RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.37400 | $3.74 |
| 50 | $0.27700 | $13.85 |
| 100 | $0.24740 | $24.74 |
| 500 | $0.19744 | $98.72 |
| 1,000 | $0.18206 | $182.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15779 | $631.16 |
| 8,000 | $0.14737 | $1,178.96 |
| 12,000 | $0.14611 | $1,753.32 |
| 20,000 | $0.14135 | $2,827.00 |
| 28,000 | $0.13857 | $3,879.96 |
| 40,000 | $0.13589 | $5,435.60 |
| 48,000 | $0.13552 | $6,504.96 |
| 96,000 | $0.13035 | $12,513.60 |
| 100,000 | $0.13012 | $13,012.00 |
| Unit Price without GST: | $0.62000 |
|---|---|
| Unit Price with GST: | $0.68200 |

