Black 20 AWG Jumper Lead Socket to Cable (Round) Gold 8.86" (225.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 20 AWG Jumper Lead Socket to Cable (Round) Gold 8.86" (225.00mm)
Molex FiT City

2153411203

DigiKey Part Number
900-2153411203-ND
Manufacturer
Manufacturer Product Number
2153411203
Description
MINI-FIT JR. F-S 225MM 20 AWG BK
Customer Reference
Detailed Description
Black 20 AWG Jumper Lead Socket to Cable (Round) Gold 8.86" (225.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Contact End
Socket to Cable (Round)
Length
8.86" (225.00mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 500 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

500In Stock
Ships from WEC