
ERJ-H2RD1500X | |
|---|---|
DigiKey Part Number | 10-ERJ-H2RD1500XTR-ND - Tape & Reel (TR) 10-ERJ-H2RD1500XCT-ND - Cut Tape (CT) 10-ERJ-H2RD1500XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H2RD1500X |
Description | RES 150 OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H2RD1500X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.18500 | $1.85 |
| 25 | $0.14760 | $3.69 |
| 50 | $0.12680 | $6.34 |
| 100 | $0.11030 | $11.03 |
| 250 | $0.09364 | $23.41 |
| 500 | $0.08402 | $42.01 |
| 1,000 | $0.07644 | $76.44 |
| 5,000 | $0.06428 | $321.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06195 | $619.50 |
| 20,000 | $0.05434 | $1,086.80 |
| 30,000 | $0.05412 | $1,623.60 |
| 50,000 | $0.05386 | $2,693.00 |
| 70,000 | $0.05371 | $3,759.70 |
| 100,000 | $0.05355 | $5,355.00 |
| 120,000 | $0.05348 | $6,417.60 |
| 240,000 | $0.05280 | $12,672.00 |
| 250,000 | $0.05274 | $13,185.00 |
| Unit Price without GST: | $0.35000 |
|---|---|
| Unit Price with GST: | $0.38500 |

