
MAX20828TAFH+ | |
|---|---|
DigiKey Part Number | 505-MAX20828TAFH+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20828TAFH+ |
Description | IC REG BCK ADJ 8A/8A DL 21FC2QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 2 Output 8A, 8A 21-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX20828TAFH+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.8V | |
Current - Output | ||
Frequency - Switching | 500KHz ~ 3MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 21-FC2QFN (3.5x4.6) | |
Base Product Number |

