
2138150108 | |
|---|---|
DigiKey Part Number | 900-2138150108-ND |
Manufacturer | |
Manufacturer Product Number | 2138150108 |
Description | CONN PLUG HSG 8POS 5.70MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black 0.224" (5.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2138150108 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.224" (5.70mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.46000 | $1.46 |
| 10 | $1.23900 | $12.39 |
| 25 | $1.16080 | $29.02 |
| 50 | $1.10520 | $55.26 |
| 200 | $1.00210 | $200.42 |
| 400 | $0.95420 | $381.68 |
| 600 | $0.92728 | $556.37 |
| 1,000 | $0.89445 | $894.45 |
| 2,600 | $0.83613 | $2,173.94 |
| Unit Price without GST: | $1.46000 |
|---|---|
| Unit Price with GST: | $1.60600 |

