Connector Header Surface Mount, Right Angle 4 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 4 position 0.039" (1.00mm)
Molex Product Spotlight - Pico-EZmate Plus Wire-to-Board System

2121340004

DigiKey Part Number
900-2121340004TR-ND - Tape & Reel (TR)
900-2121340004CT-ND - Cut Tape (CT)
900-2121340004DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2121340004
Description
PICO-EZMATE PLUS1.0 PLUGASSY ETP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 4 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2121340004 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Tab
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 3 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.047" (1.20mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
50VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44,405
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$1.19800$11.98
100$1.01740$101.74
500$0.90800$454.00
1,000$0.86464$864.64
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,000$0.75212$5,264.84
14,000$0.71626$10,027.64
21,000$0.69608$14,617.68
Manufacturers Standard Package
Unit Price without GST:$1.40000
Unit Price with GST:$1.54000