2036321611 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.52067
Datasheet

Parametric Equivalent


Molex
In Stock: 3,292
Unit Price: $1.42000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 7,455
Unit Price: $1.06000
Datasheet
Image for 2036321611 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2036321611

DigiKey Part Number
2036321611-ND
Manufacturer
Manufacturer Product Number
2036321611
Description
MICROFIT TPA DR PLUG HSG 16CKT G
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
2
Row Spacing
0.118" (3.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.