
VS-6CWQ10FNTR-M3 | |
|---|---|
DigiKey Part Number | 112-VS-6CWQ10FNTR-M3TR-ND - Tape & Reel (TR) 112-VS-6CWQ10FNTR-M3CT-ND - Cut Tape (CT) 112-VS-6CWQ10FNTR-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-6CWQ10FNTR-M3 |
Description | DIODE ARRAY SCHOT 100V 3.5A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 3.5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 3.5A | |
Voltage - Forward (Vf) (Max) @ If | 810 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252AA (DPAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.82000 | $1.82 |
| 10 | $1.13600 | $11.36 |
| 100 | $0.89270 | $89.27 |
| 500 | $0.77568 | $387.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.63373 | $1,267.46 |
| Unit Price without GST: | $1.82000 |
|---|---|
| Unit Price with GST: | $2.00200 |


