Connector Terminal Position Assurance (TPA) For 201493-2100, 201494-2100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2014952100

DigiKey Part Number
WM25468-ND
Manufacturer
Manufacturer Product Number
2014952100
Description
2.0 WTW RETAINER 10CKT
Customer Reference
Detailed Description
Connector Terminal Position Assurance (TPA) For 201493-2100, 201494-2100
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Accessory Type
Terminal Position Assurance (TPA)
Number of Positions
10
For Use With/Related Products
201493-2100, 201494-2100
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 41,900 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

41,900In Stock
Ships from WEC