
GW JCLMS1.EC-GTHP-5U8X-L1N2-65-R18 | |
|---|---|
DigiKey Part Number | 475-GWJCLMS1.EC-GTHP-5U8X-L1N2-65-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW JCLMS1.EC-GTHP-5U8X-L1N2-65-R18 |
Description | LED DURIS E3 WARM WHT 2700K SMD |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 3 White, Warm 2700K 3.1V 65mA 110° 1106 (2815 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 27lm (24lm ~ 30lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 134 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 100mA | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 1106 (2815 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.110" L x 0.055" W (2.80mm x 1.40mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 63°C/W |

