
MG-25X | |
|---|---|
DigiKey Part Number | MG-25X-ND |
Manufacturer | |
Manufacturer Product Number | MG-25X |
Description | GUARD FOR 10" FAN, PLATED ON THE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 254mm Sq Fan Finger Guard Steel, Nickel Plated 9 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 254mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | 9 Rings | |
Material | Steel, Nickel Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $6.46300 | $323.15 |
| Unit Price without GST: | $6.46300 |
|---|---|
| Unit Price with GST: | $7.10930 |

