
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | - | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.33000 | $2.33 |
| 10 | $1.98300 | $19.83 |
| 25 | $1.85840 | $46.46 |
| 50 | $1.76960 | $88.48 |
| 200 | $1.60430 | $320.86 |
| 400 | $1.52775 | $611.10 |
| 600 | $1.48463 | $890.78 |
| 1,000 | $1.43207 | $1,432.07 |
| 2,600 | $1.33874 | $3,480.72 |
| Unit Price without GST: | $2.33000 |
|---|---|
| Unit Price with GST: | $2.56300 |

