
CRHP1206AF2M00FKET | |
|---|---|
DigiKey Part Number | 3579-CRHP1206AF2M00FKETTR-ND - Tape & Reel (TR) 3579-CRHP1206AF2M00FKETCT-ND - Cut Tape (CT) 3579-CRHP1206AF2M00FKETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHP1206AF2M00FKET |
Description | 2M, 1%, 100PPM, LEAD-FREE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.125" L x 0.063" W (3.18mm x 1.60mm) | |
Height - Seated (Max) | 0.027" (0.69mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.50000 | $7.50 |
| 10 | $5.72700 | $57.27 |
| 25 | $5.31880 | $132.97 |
| 50 | $5.08320 | $254.16 |
| 100 | $4.97090 | $497.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $4.70408 | $1,176.02 |
| 500 | $4.59330 | $2,296.65 |
| 750 | $4.53925 | $3,404.44 |
| 1,250 | $4.48063 | $5,600.79 |
| 1,750 | $4.44705 | $7,782.34 |
| 2,500 | $4.41527 | $11,038.17 |
| 3,000 | $4.40043 | $13,201.29 |
| Unit Price without GST: | $7.50000 |
|---|---|
| Unit Price with GST: | $8.25000 |

